Part Details for ADT-2580-NM-SMM-02 by Cinch Connectivity Solutions
Overview of ADT-2580-NM-SMM-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2225-80-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 1500V 2A 12000mOhm TO-3PFP | |
5962-9225803MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Bi-Directional Transceiver | |
5962-9225802MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Bi-Directional Transceiver |
Price & Stock for ADT-2580-NM-SMM-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ADT-2580-NM-SMM-02-ND
|
DigiKey | CONN ADAPT N PLUG TO SMA PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.6694 / $163.7500 | Buy Now |
DISTI #
530-ADT2580-NM-SMM02
|
Mouser Electronics | RF Adapters - Between Series ADAPTER M/M TYPE N/SMA 18 GHZ RoHS: Compliant | 7 |
|
$134.8300 / $152.0800 | Buy Now |
Part Details for ADT-2580-NM-SMM-02
ADT-2580-NM-SMM-02 CAD Models
ADT-2580-NM-SMM-02 Part Data Attributes
|
ADT-2580-NM-SMM-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2580-NM-SMM-02
Cinch Connectivity Solutions
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |