Part Details for ADT-2576-NM-SMM-02 by Cinch Connectivity Solutions
Results Overview of ADT-2576-NM-SMM-02 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT-2576-NM-SMM-02 Information
ADT-2576-NM-SMM-02 by Cinch Connectivity Solutions is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ADT-2576-NM-SMM-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-ADT2576-NM-SMM02
|
Mouser Electronics | RF Adapters - Between Series ADAPTER M/M TYPE N/SMA 18 GHZ RoHS: Compliant | 0 |
|
$115.3100 / $135.1900 | Order Now |
Part Details for ADT-2576-NM-SMM-02
ADT-2576-NM-SMM-02 CAD Models
ADT-2576-NM-SMM-02 Part Data Attributes
|
ADT-2576-NM-SMM-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2576-NM-SMM-02
Cinch Connectivity Solutions
RF Connector Adapter, N-SMA, Male-Male,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | N-SMA | |
Additional Feature | STANDARD: MIL-C-39012 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.12 |