Part Details for ADT-120A24AA F-A by Eltek
Overview of ADT-120A24AA F-A by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ADT-120A24AA F-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADT-120A24AA F-A
|
Avnet Americas | 120W / 24V ADAPTER - C6 - BARREL TYPE - Boxed Product (Development Kits) (Alt: ADT-120A24AA F-A) Min Qty: 24 Package Multiple: 24 Container: Box | 0 |
|
$34.7375 / $43.9525 | Buy Now |
DISTI #
ADT-120A24AA F-A
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 5A 120W Desktop (Alt: ADT-120A24AA F-A) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |