Part Details for ADT-060A15AA B-A by Eltek
Results Overview of ADT-060A15AA B-A by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT-060A15AA B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADT-060A15AA B-A
|
Avnet Americas | AC-DC Converter Single OUT 60W 15V 4A - Boxed Product (Development Kits) (Alt: ADT-060A15AA B-A) Min Qty: 80 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$16.4511 / $19.3642 | Buy Now |
DISTI #
ADT-060A15AA-BA
|
Avnet Abacus | (Alt: ADT-060A15AA-BA) Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |