There are no models available for this part yet.
Overview of ADSP-TS202SABP-050 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
CAD Models for ADSP-TS202SABP-050 by Analog Devices Inc
Part Data Attributes for ADSP-TS202SABP-050 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BGA
|
Package Description
|
25 X 25 MM, MS-034, BGA-576
|
Pin Count
|
576
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 2.5V SUPPLY
|
Address Bus Width
|
32
|
Barrel Shifter
|
YES
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
125 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PBGA-B576
|
JESD-609 Code
|
e0
|
Length
|
25 mm
|
Low Power Mode
|
NO
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
576
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA576,24X24,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
393216
|
Seated Height-Max
|
3.1 mm
|
Supply Voltage-Max
|
1.1 V
|
Supply Voltage-Min
|
1 V
|
Supply Voltage-Nom
|
1.05 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD SILVER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
25 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for ADSP-TS202SABP-050
This table gives cross-reference parts and alternative options found for ADSP-TS202SABP-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-TS202SABP-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-TS202SABPZ050 | 500 MHz TigerSHARC Processor with 12 Mbit on-chip embedded DRAM | Analog Devices Inc | ADSP-TS202SABP-050 vs ADSP-TS202SABPZ050 |
ADSP-TS202SABP-X | IC 64-BIT, OTHER DSP, PBGA576, 25 X 25 MM, MS-034, EBGA-576, Digital Signal Processor | Analog Devices Inc | ADSP-TS202SABP-050 vs ADSP-TS202SABP-X |