-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-SC598KBPZ8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-SC598KBPZ8-ND
|
DigiKey | SHARC+ WITH CORTEX A55 812.5 MHZ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
52 In Stock |
|
$53.0814 / $63.0100 | Buy Now |
DISTI #
584-ADSP-SC598KBPZ8
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 812.5 MHz RoHS: Compliant | 51 |
|
$53.0700 / $62.9900 | Buy Now |
|
Analog Devices Inc | SHARC+ with Cortex A55 812.5 M Min Qty: 1 Package Multiple: 1 | 601 |
|
$37.8100 / $63.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-SC598KBPZ8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-SC598KBPZ8
Analog Devices Inc
ADSP-SC598KBPZ8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 400 | |
Manufacturer Package Code | BP-400-3 | |
Samacsys Manufacturer | Analog Devices | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |