-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-SC598KBPZ10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-SC598KBPZ10-ND
|
DigiKey | SHARC+ WITH CORTEX A55 1 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
33 In Stock |
|
$47.8730 / $56.8300 | Buy Now |
DISTI #
584-ADSP-SC598KBPZ10
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 1 GHz RoHS: Compliant | 53 |
|
$47.8600 / $56.8100 | Buy Now |
|
Analog Devices Inc | SHARC+ with Cortex A55 1 GHz Min Qty: 1 Package Multiple: 1 | 7 |
|
$34.1000 / $56.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-SC598KBPZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-SC598KBPZ10
Analog Devices Inc
ADSP-SC598KBPZ10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 400 | |
Manufacturer Package Code | BP-400-3 | |
Samacsys Manufacturer | Analog Devices | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |