Part Details for ADSP-SC594BBPZ10 by Analog Devices Inc
Overview of ADSP-SC594BBPZ10 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-SC594BBPZ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-SC594BBPZ10-ND
|
DigiKey | 1GHZ CORTEX A5, 1GHZ SHARC+ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
21 In Stock |
|
$56.0297 / $66.5100 | Buy Now |
DISTI #
584-ADSP-SC594BBPZ10
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5 RoHS: Compliant | 36 |
|
$66.4900 | Buy Now |
|
Analog Devices Inc | 1GHz Cortex A5, 1GHz SHARC+ Min Qty: 1 Package Multiple: 1 | 381 |
|
$39.9100 / $66.5100 | Buy Now |