-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blackfin Dual-Core Processor up to 1GHz with Hardware Support for HD Video Analytics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF609KBCZ-5 by Analog Devices Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-BF609KBCZ-5-ND
|
DigiKey | IC DSP CTRLR 349CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8 In Stock |
|
$37.7574 / $52.5300 | Buy Now |
DISTI #
584-ADSP-BF609KBCZ-5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dual-core Blackfin Proc W/HD PVP | 22 |
|
$38.2800 / $50.0600 | Buy Now |
|
Analog Devices Inc | Dual-core Blackfin Proc W/HD P Package Multiple: 1 | 430 |
|
$28.0000 / $52.5300 | Buy Now |
DISTI #
26618856
|
Verical | DSP 500MHz 349-Pin CSP-BGA Tray Min Qty: 16 Package Multiple: 16 | Americas - 416 |
|
$42.1143 | Buy Now |
|
Rochester Electronics | BLACKFIN Embedded Processor RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$30.9500 / $38.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF609KBCZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF609KBCZ-5
Analog Devices Inc
Blackfin Dual-Core Processor up to 1GHz with Hardware Support for HD Video Analytics
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-349 | |
Pin Count | 349 | |
Manufacturer Package Code | BC-349-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 25 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B349 | |
Length | 19 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 6 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 349 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA349,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 413696 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.19 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
The recommended operating temperature range for the ADSP-BF609KBCZ-5 is -40°C to 85°C.
The clock settings for the ADSP-BF609KBCZ-5 can be configured using the Clock Configuration Registers (CCR) and the Clock Enable Registers (CER). Refer to the ADSP-BF60x Blackfin Processor Programming Reference manual for more information.
The maximum frequency of the ADSP-BF609KBCZ-5 is 600 MHz.
The ADSP-BF609KBCZ-5 supports DDR2 memory interface through its External Bus Interface (EBI). Refer to the ADSP-BF60x Blackfin Processor Hardware Reference manual for more information on implementing DDR2 memory interface.
The power consumption of the ADSP-BF609KBCZ-5 varies depending on the operating frequency and voltage. Refer to the ADSP-BF60x Blackfin Processor Data Sheet for more information on power consumption.