Part Details for ADSP-BF609BBCZ-5X by Analog Devices Inc
Overview of ADSP-BF609BBCZ-5X by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADSP-BF609BBCZ-5X
ADSP-BF609BBCZ-5X CAD Models
ADSP-BF609BBCZ-5X Part Data Attributes:
|
ADSP-BF609BBCZ-5X
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF609BBCZ-5X
Analog Devices Inc
IC MICROPROCESSOR, Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-349 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO AVAILABLE IN 3.3V AND 14 BIT ADDRESS | |
Address Bus Width | 25 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B349 | |
Length | 19 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 6 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 349 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA349,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 565248 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.19 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |