-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9426
|
Newark | Embedded Processor, 400Mhz, 32I/O, Lfcsp, Dsp Type:Core, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Lfcsp-Ep, No. Of Pins:64Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:-, Qualification:- Rohs Compliant: Yes |Analog Devices ADSP-BF592BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$8.4700 / $12.2600 | Buy Now |
DISTI #
ADSP-BF592BCPZ-ND
|
DigiKey | IC DSP CTRLR 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
409 In Stock |
|
$7.4688 / $11.7900 | Buy Now |
DISTI #
584-ADSP-BF592BCPZ
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low Cost Blackfin with on chip ROM RoHS: Compliant | 363 |
|
$7.2300 / $11.7900 | Buy Now |
DISTI #
V36:1790_06223193
|
Arrow Electronics | DSP 400MHz 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 89 Package Multiple: 89 Lead time: 10 Weeks Date Code: 2319 | Americas - 1496 |
|
$6.8200 / $7.4660 | Buy Now |
|
Analog Devices Inc | Low Cost Blackfin with on chip Min Qty: 1 Package Multiple: 1 | 82 |
|
$5.5600 / $11.7900 | Buy Now |
DISTI #
73484777
|
Verical | DSP 400MHz 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 89 Package Multiple: 89 Date Code: 2319 | Americas - 1424 |
|
$6.7870 / $7.5670 | Buy Now |
DISTI #
77273913
|
Verical | DSP 400MHz 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 18 |
|
$7.0150 / $10.4710 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$11.0240 / $12.4020 | Buy Now | |
|
Rochester Electronics | ADSP-BF592 - BLACKFIN Embedded Processor RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$6.8900 / $8.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF592BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF592BCPZ
Analog Devices Inc
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |