Part Details for ADSP-BF538BBCZ-4A by Analog Devices Inc
Results Overview of ADSP-BF538BBCZ-4A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF538BBCZ-4A Information
ADSP-BF538BBCZ-4A by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-BF538BBCZ-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-BF538BBCZ-4A-ND
|
DigiKey | IC DSP CTLR 16BIT 316CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
30 In Stock |
|
$36.6872 / $51.0800 | Buy Now |
DISTI #
584-ADSPBF538BBCZ-4A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit 400MHz,Blackfin Proc.84Kb RoHS: Compliant | 0 |
|
$35.7300 / $52.0500 | Order Now |
DISTI #
V99:2348_06223162
|
Arrow Electronics | DSP Fixed-Point 16bit 400MHz 316-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2449 | Americas - 17 |
|
$47.0800 | Buy Now |
|
Analog Devices Inc | Processor body size 17mm x17mm Package Multiple: 1 | 172 |
|
$28.5900 / $51.0800 | Buy Now |
DISTI #
87633778
|
Verical | DSP Fixed-Point 16bit 400MHz 316-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 153 |
|
$35.9623 | Buy Now |
DISTI #
87669759
|
Verical | DSP Fixed-Point 16bit 400MHz 316-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2449 | Americas - 17 |
|
$47.0800 | Buy Now |
|
Rochester Electronics | BLACKFIN Embedded Processor RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$30.0200 / $37.5200 | Buy Now |
Part Details for ADSP-BF538BBCZ-4A
ADSP-BF538BBCZ-4A CAD Models
ADSP-BF538BBCZ-4A Part Data Attributes
|
ADSP-BF538BBCZ-4A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF538BBCZ-4A
Analog Devices Inc
Blackfin Processors for Industrial and Peripheral Intensive Applications
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-205AM, MBGA-316 | |
Pin Count | 316 | |
Manufacturer Package Code | BC-316 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B316 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 316 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA316,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF538BBCZ-4A
This table gives cross-reference parts and alternative options found for ADSP-BF538BBCZ-4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF538BBCZ-4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF538BBCZ-4F4 | Analog Devices Inc | Check for Price | IC 16-BIT, 50 MHz, OTHER DSP, PBGA316, LEAD FREE, MO-205AM, MBGA-316, Digital Signal Processor | ADSP-BF538BBCZ-4A vs ADSP-BF538BBCZ-4F4 |
ADSP-BF538BBCZ-4F8 | Analog Devices Inc | Check for Price | Blackfin Processor for Industrial and Peripheral Intensive Applications | ADSP-BF538BBCZ-4A vs ADSP-BF538BBCZ-4F8 |
ADSP-BF538BBCZ-4A Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDPLL and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up or other damage.
-
Optimizing performance requires understanding the specific requirements of your application. Consider factors such as clock speed, memory usage, and peripheral utilization. Use the ADSP-BF538BBCZ-4A's built-in performance counters and profiling tools to identify bottlenecks and optimize your code accordingly.
-
The ADSP-BF538BBCZ-4A has a maximum junction temperature of 125°C. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to dissipate heat. Monitor the device's temperature using the on-chip temperature sensor and adjust your system design accordingly.
-
Follow proper PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding and filtering as needed. Ensure that your system meets relevant EMC standards, such as CISPR 22 and FCC Part 15.
-
The ADSP-BF538BBCZ-4A is rated for industrial temperature range (-40°C to 85°C). For harsh environments, consider using conformal coating, potting, or hermetic sealing to protect the device. Ensure that your system design can withstand the environmental stresses, such as vibration, shock, and humidity.