Part Details for ADSP-BF536BBCZ3BRL by Analog Devices Inc
Overview of ADSP-BF536BBCZ3BRL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-BF536BBCZ3BRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF536BBCZ3BRLCT-ND
|
DigiKey | IC DSP CTLR 16BIT 208BGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.6293 / $29.1400 | Buy Now |
DISTI #
584-ASP-BF536BBCZ3BR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 300MHz, BLACKFIN PROCESSOR RoHS: Compliant | 0 |
|
$19.6200 | Order Now |
Part Details for ADSP-BF536BBCZ3BRL
ADSP-BF536BBCZ3BRL CAD Models
ADSP-BF536BBCZ3BRL Part Data Attributes:
|
ADSP-BF536BBCZ3BRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF536BBCZ3BRL
Analog Devices Inc
Blackfin Processor with Embedded Network Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-205AM, CSPBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BC-208-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V OR 3V SUPPLY | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 300 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA208,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF536BBCZ3BRL
This table gives cross-reference parts and alternative options found for ADSP-BF536BBCZ3BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF536BBCZ3BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF512KSWZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF536BBCZ3BRL vs ADSP-BF512KSWZ-3 |
ADSP-BF514KSWZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF536BBCZ3BRL vs ADSP-BF514KSWZ-3 |
ADSP-BF514BBCZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF536BBCZ3BRL vs ADSP-BF514BBCZ-3 |
ADSP-BF512KBCZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF536BBCZ3BRL vs ADSP-BF512KBCZ-3 |
ADSP-BF516BSWZ-3 | Low Power Blackfin with Advanced Embedded Connectivity | Analog Devices Inc | ADSP-BF536BBCZ3BRL vs ADSP-BF516BSWZ-3 |
ADSP-BF512BSWZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF536BBCZ3BRL vs ADSP-BF512BSWZ-3 |
ADSP-BF514BSWZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF536BBCZ3BRL vs ADSP-BF514BSWZ-3 |
ADSP-BF516BBCZ-3 | Low Power Blackfin with Advanced Embedded Connectivity | Analog Devices Inc | ADSP-BF536BBCZ3BRL vs ADSP-BF516BBCZ-3 |
ADSP-BF516KSWZ-3 | Low Power Blackfin with Advanced Embedded Connectivity | Analog Devices Inc | ADSP-BF536BBCZ3BRL vs ADSP-BF516KSWZ-3 |
ADSP-BF514KBCZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF536BBCZ3BRL vs ADSP-BF514KBCZ-3 |