-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blackfin Processor with Embedded Network Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF536BBCZ-4B by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9419
|
Newark | Embedded Processor, 400Mhz, 48I/O, Bga, Dsp Type:Core, Data Bus Width:32 Bit, Operating Frequency... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$23.8200 / $38.3300 | Buy Now |
DISTI #
ADSP-BF536BBCZ-4B-ND
|
DigiKey | IC DSP CTLR 16BIT 208CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
85 In Stock |
|
$24.8039 / $35.2700 | Buy Now |
DISTI #
584-ADSPBF536BBCZ-4B
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 400MHz, BLACKFIN PROCESS RoHS: Compliant | 26 |
|
$23.8200 / $37.4500 | Buy Now |
DISTI #
V36:1790_06223154
|
Arrow Electronics | DSP Fixed-Point 16bit 400MHz 208-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 10 Weeks Date Code: 2338 | Americas - 1 |
|
$23.2900 / $23.7700 | Buy Now |
|
Analog Devices Inc | 400MHz, BLACKFIN PROCESS Package Multiple: 1 | 17 |
|
$19.0600 / $35.2700 | Buy Now |
DISTI #
73551149
|
Verical | DSP Fixed-Point 16bit 400MHz 208-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 1 |
|
$23.2900 / $23.7700 | Buy Now |
|
Vyrian | Peripheral ICs | 52 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF536BBCZ-4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF536BBCZ-4B
Analog Devices Inc
Blackfin Processor with Embedded Network Connectivity
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-205AM, CSPBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BC-208-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.5V OR 3V SUPPLY | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 400 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA208,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
The recommended power-up sequence is to apply VDDINT and VDDPLL simultaneously, followed by VDDRTC and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up or other damage.
To optimize performance for low-power applications, use the Dynamic Voltage and Frequency Scaling (DVFS) feature, which allows you to adjust the voltage and frequency of the processor based on the system's workload. Additionally, use the Low Power Mode (LPM) to reduce power consumption when the processor is idle.
The maximum frequency of the ADSP-BF536BBCZ-4B is 400 MHz. To achieve this frequency, ensure that the processor is properly cooled, and the power supply voltage is set to the recommended 1.2V. Additionally, use the PLL (Phase-Locked Loop) to generate the clock signal, and configure the processor's clock settings according to the datasheet.
The ADSP-BF536BBCZ-4B has an external bus interface (EBI) that allows it to interface with external memory devices such as SDRAM, DDR, or flash memory. To interface with external memory, configure the EBI settings according to the datasheet, and ensure that the memory device is compatible with the processor's bus width and frequency.
The TDIS (Test Disable) pin is used to disable the processor's JTAG interface during normal operation. To use the TDIS pin, connect it to a logic high (VDD) to disable the JTAG interface, or connect it to a logic low (GND) to enable the JTAG interface.