Part Details for ADSP-BF536BBCZ-4A by Analog Devices Inc
Overview of ADSP-BF536BBCZ-4A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-BF536BBCZ-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5633
|
Newark | Embedded Processor, 400Mhz, 48I/O, Bga, Dsp Type:Core, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Cspbga, No. Of Pins:182Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:-, Program Memory Size:- Rohs Compliant: Yes |Analog Devices ADSP-BF536BBCZ-4A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$29.4900 / $37.7100 | Buy Now |
DISTI #
ADSP-BF536BBCZ-4A-ND
|
DigiKey | IC DSP CTLR 16BIT 182CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
33 In Stock |
|
$27.9134 / $37.1500 | Buy Now |
DISTI #
584-ADSPBF536BBCZ-4A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 400MHz, BLACKFIN PROCESSOR RoHS: Compliant | 378 |
|
$26.4700 / $36.2600 | Buy Now |
|
Analog Devices Inc | 400MHz, BLACKFIN PROCESSOR Min Qty: 1 Package Multiple: 1 | 7 |
|
$19.0600 / $37.1500 | Buy Now |
|
LCSC | BGA-182 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS | 20 |
|
$26.9355 / $28.1059 | Buy Now |
Part Details for ADSP-BF536BBCZ-4A
ADSP-BF536BBCZ-4A CAD Models
ADSP-BF536BBCZ-4A Part Data Attributes:
|
ADSP-BF536BBCZ-4A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF536BBCZ-4A
Analog Devices Inc
Blackfin Processor with Embedded Network Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-205AE, CSPBGA-182 | |
Pin Count | 182 | |
Manufacturer Package Code | BC-182 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.5V OR 3V SUPPLY | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 400 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B182 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 182 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA182,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |