-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blackfin with Executable Flash and Optimized Peripheral Set for Industrial and General Purpose Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF504BCPZ-3F
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF504BCPZ-3F
Analog Devices Inc
Blackfin with Executable Flash and Optimized Peripheral Set for Industrial and General Purpose Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, LFCSP_VQ-88 | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-5 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF504BCPZ-3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF504BCPZ-3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF504BCPZ-4F | Blackfin with Executable Flash and Optimized Peripheral Set for Industrial and General Purpose Applications | Analog Devices Inc | ADSP-BF504BCPZ-3F vs ADSP-BF504BCPZ-4F |
ADSP-BF504BCPZ-4 | Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications | Analog Devices Inc | ADSP-BF504BCPZ-3F vs ADSP-BF504BCPZ-4 |
ADSP-BF504KCPZ-4 | Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications | Analog Devices Inc | ADSP-BF504BCPZ-3F vs ADSP-BF504KCPZ-4 |
ADSPBF504FBCPZ-ENG | IC OTHER DSP, PQCC88, 12 X 12 MM, ROHS COMPLIANT, MO-220VRRD, LFCSP-88, Digital Signal Processor | Analog Devices Inc | ADSP-BF504BCPZ-3F vs ADSPBF504FBCPZ-ENG |