-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 75 MIPS, 2.75v, 2 Serial Ports, Host Port, 256 KB RAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-2188MKSTZ-300 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM1834
|
Newark | Digital Signal Processor, Lqfp-100 Rohs Compliant: Yes |Analog Devices ADSP-2188MKSTZ-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$103.5600 / $107.5700 | Buy Now |
DISTI #
ADSP-2188MKSTZ-300-ND
|
DigiKey | IC DSP CONTROLLER 16BIT 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
11 In Stock |
|
$65.8120 / $71.4400 | Buy Now |
DISTI #
2156-ADSP-2188MKSTZ-300-ND
|
DigiKey | IC DSP CONTROLLER 16BIT 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$76.0600 | Buy Now |
DISTI #
584-ADSP2188MKSTZ300
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 56k/48k On-Chip RAM, 16-bit DSP, 75 MIPS RoHS: Compliant | 0 |
|
$65.8100 / $69.8200 | Order Now |
DISTI #
V99:2348_06223017
|
Arrow Electronics | DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2443 | Americas - 9 |
|
$81.2705 | Buy Now |
|
Analog Devices Inc | 56k/48k On-Chip RAM, 16-bit DS Package Multiple: 1 | 405 |
|
$65.8120 / $71.4400 | Buy Now |
DISTI #
87134902
|
Verical | DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 396 |
|
$75.2143 | Buy Now |
DISTI #
87192086
|
Verical | DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2443 | Americas - 9 |
|
$81.2705 | Buy Now |
|
Rochester Electronics | DSP MicroComputer, 16-Bit RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$62.1600 / $73.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-2188MKSTZ-300
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2188MKSTZ-300
Analog Devices Inc
16-bit, 75 MIPS, 2.75v, 2 Serial Ports, Host Port, 256 KB RAM
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | METRIC, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.89 V | |
Supply Voltage-Min | 2.61 V | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-2188MKSTZ-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2188MKSTZ-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-2188MKST-300X | Analog Devices Inc | Check for Price | IC 24-BIT, 75 MHz, OTHER DSP, PQFP100, METRIC, PLASTIC, LQFP-100, Digital Signal Processor | ADSP-2188MKSTZ-300 vs ADSP-2188MKST-300X |
ADSP-2188MKST-300 | Analog Devices Inc | Check for Price | IC 24-BIT, 75 MHz, OTHER DSP, PQFP100, METRIC, PLASTIC, TQFP-100, Digital Signal Processor | ADSP-2188MKSTZ-300 vs ADSP-2188MKST-300 |