Part Details for ADSP-2184NBSTZ-320 by Analog Devices Inc
Overview of ADSP-2184NBSTZ-320 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2184NBSTZ-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-2184NBSTZ-320-505-ND
|
DigiKey | ADSP2184 - DSP MICROCOMPUTER, 16 Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1444 In Stock |
|
$14.7900 | Buy Now |
|
Rochester Electronics | ADSP2184 - DSP MicroComputer, 16-Bit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1444 |
|
$12.6900 / $14.9300 | Buy Now |
Part Details for ADSP-2184NBSTZ-320
ADSP-2184NBSTZ-320 CAD Models
ADSP-2184NBSTZ-320 Part Data Attributes:
|
ADSP-2184NBSTZ-320
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2184NBSTZ-320
Analog Devices Inc
16-Bit, 80MIPS, 1.8V, 2 Serial Ports, Host Port, 20KB RAM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2184NBSTZ-320
This table gives cross-reference parts and alternative options found for ADSP-2184NBSTZ-320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2184NBSTZ-320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2184NKSTZ-320 | 16-Bit, 80MIPS, 1.8V, 2 Serial Ports, Host Port, 20KB RAM | Analog Devices Inc | ADSP-2184NBSTZ-320 vs ADSP-2184NKSTZ-320 |
ADSP-2184NKST-320 | IC 24-BIT, 40 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2184NBSTZ-320 vs ADSP-2184NKST-320 |
ADSP-2184NBST-320 | IC 24-BIT, 40 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2184NBSTZ-320 vs ADSP-2184NBST-320 |