Part Details for ADSP-21573BBCZ-4 by Analog Devices Inc
Results Overview of ADSP-21573BBCZ-4 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21573BBCZ-4 Information
ADSP-21573BBCZ-4 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-21573BBCZ-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-21573BBCZ-4-ND
|
DigiKey | 2X SHARC, DDR, BGA PACKAGE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
20 In Stock |
|
$31.8235 / $44.6900 | Buy Now |
DISTI #
584-ADSP-21573BBCZ-4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 2x SHARC, DDR, BGA Package 450MHz RoHS: Compliant | 0 |
|
$31.8200 / $44.6900 | Order Now |
|
Analog Devices Inc | 2x SHARC, DDR, BGA Package 450 Package Multiple: 1 | 1203 |
|
$23.4700 / $44.6900 | Buy Now |
DISTI #
35215619
|
Verical | DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 1180 |
|
$31.0692 | Buy Now |
DISTI #
ADSP-21573BBCZ4
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 20 | 0 |
|
$32.3000 / $36.0000 | Buy Now |
Part Details for ADSP-21573BBCZ-4
ADSP-21573BBCZ-4 CAD Models
ADSP-21573BBCZ-4 Part Data Attributes
|
ADSP-21573BBCZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21573BBCZ-4
Analog Devices Inc
Dual-core SHARC+ DSP (w/768KB L1), 1MB Shared L2, DDR, 400-cspBGA
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 400 | |
Manufacturer Package Code | BC-400-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
ADSP-21573BBCZ-4 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDDR. This ensures that the internal voltage regulators are powered up correctly and the device boots up properly.
-
To optimize performance, consider the following: use the highest possible clock frequency, optimize memory access patterns, use the cache and DMA controllers, and minimize the number of idle cycles. Additionally, use the ADSP-21573BBCZ-4's built-in performance counters to identify bottlenecks and optimize accordingly.
-
The maximum operating temperature range for the ADSP-21573BBCZ-4 is -40°C to 105°C. However, it's recommended to operate the device within the industrial temperature range of -40°C to 85°C for optimal performance and reliability.
-
The ADSP-21573BBCZ-4 has several low-power modes, including idle, sleep, and hibernate modes. To implement these modes, use the device's power management registers to control clock gating, voltage scaling, and power gating. Additionally, use the device's built-in power management APIs to simplify the process.
-
The ADSP-21573BBCZ-4 can address up to 4 GB of external memory. However, the actual amount of memory that can be connected depends on the specific memory configuration and the device's memory interface.