Part Details for ADSP-21569WCBCZ8 by Analog Devices Inc
Overview of ADSP-21569WCBCZ8 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-21569WCBCZ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-21569WCBCZ8-ND
|
DigiKey | SHARC W/ DDR 800MHZ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
46 In Stock |
|
$25.9500 / $41.5300 | Buy Now |
DISTI #
584-ADSP-21569WCBCZ8
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC SHARC w/ DDR 800MHz RoHS: Compliant | 48 |
|
$25.9500 / $39.3100 | Buy Now |
DISTI #
V99:2348_28699725
|
Arrow Electronics | DSP Fixed-Point/Floating-Point 64bit 800MHz Automotive AEC-Q100 400-Pin CSP-BGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 48 |
|
$26.3500 / $33.7400 | Buy Now |
DISTI #
77825438
|
Verical | DSP Fixed-Point/Floating-Point 64bit 800MHz Automotive AEC-Q100 400-Pin CSP-BGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 48 |
|
$26.3500 / $27.1500 | Buy Now |
DISTI #
C1S103103163932
|
Chip1Stop | Microprocessors RoHS: Compliant | 48 |
|
$27.3000 / $33.7400 | Buy Now |
Part Details for ADSP-21569WCBCZ8
ADSP-21569WCBCZ8 CAD Models
ADSP-21569WCBCZ8 Part Data Attributes
|
ADSP-21569WCBCZ8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21569WCBCZ8
Analog Devices Inc
Digital Signal Processor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSPBGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 31.15 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 400 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 163840 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.38 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |