-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up to 1GHz SHARC+ DSP with 640KB L1, 1024KB Shared L2 SRAM, 120-lead LQFP_EP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21565KSWZ8 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8926
|
Newark | Dsp, 800Mhz, 1 Core, Lqfp-Ep-120, Dsp Type:Fixed/Floating Point, Data Bus Width:-, Operating Freq... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$29.0600 / $39.4300 | Buy Now |
DISTI #
505-ADSP-21565KSWZ8-ND
|
DigiKey | 800 MHZ SHARC IN AN LQFP PACKAGE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
98 In Stock |
|
$19.4753 / $28.0400 | Buy Now |
DISTI #
584-ADSP-21565KSWZ8
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 800 MHz SHARC in an LQFP package RoHS: Compliant | 90 |
|
$18.5200 / $28.0400 | Buy Now |
|
Analog Devices Inc | 800 MHz SHARC in an LQFP packa Package Multiple: 1 | 7796 |
|
$14.8200 / $28.0400 | Buy Now |
DISTI #
62189879
|
Verical | DSP Fixed-Point/Floating-Point 64bit 800MHz 120-Pin LQFP EP Tray RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 7755 |
|
$18.6415 | Buy Now |
DISTI #
ADSP-21565KSWZ8
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 33 | 0 |
|
$19.3800 / $20.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21565KSWZ8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21565KSWZ8
Analog Devices Inc
Up to 1GHz SHARC+ DSP with 640KB L1, 1024KB Shared L2 SRAM, 120-lead LQFP_EP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-120 | |
Pin Count | 120 | |
Manufacturer Package Code | SW-120-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 500 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 120 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 163840 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Analog Devices provides a reference design and layout guidelines in the ADSP-21565KSWZ8 Hardware Reference Manual. Additionally, it's recommended to follow the thermal management guidelines in the datasheet, including using a heat sink and thermal interface material to ensure reliable operation.
Analog Devices provides a range of software development tools, including the CrossCore Embedded Studio and the ADSP-21565KSWZ8 EZ-KIT, which can help optimize performance for specific applications. Additionally, engineers can consult the ADSP-21565KSWZ8 Processor Programming Reference Manual and the ADSP-21565KSWZ8 Hardware Reference Manual for guidance on optimizing performance.
The ADSP-21565KSWZ8's FPU is a single-precision FPU, which means it may not provide the same level of precision as a double-precision FPU. Additionally, the FPU may have limitations in terms of supported operations and data types. Engineers should consult the ADSP-21565KSWZ8 Processor Programming Reference Manual for more information on the FPU's capabilities and limitations.
Analog Devices provides a range of booting and firmware update options for the ADSP-21565KSWZ8, including booting from flash memory, serial booting, and firmware update via the ICE-1000/2000 emulator. Engineers should consult the ADSP-21565KSWZ8 Hardware Reference Manual and the ADSP-21565KSWZ8 Booting and Firmware Update Guide for more information on reliable booting and firmware updates.
The power consumption and thermal characteristics of the ADSP-21565KSWZ8 are dependent on the specific application and operating conditions. Engineers should consult the ADSP-21565KSWZ8 datasheet and the ADSP-21565KSWZ8 Hardware Reference Manual for more information on power consumption and thermal characteristics. Additionally, Analog Devices provides a range of power estimation and thermal analysis tools to help engineers optimize their designs.