-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Fourth Generation DSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21479KBCZ-2A by Analog Devices Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-21479KBCZ-2A-ND
|
DigiKey | IC DSP SHARC 266MHZ LP 196CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
157 In Stock |
|
$16.9685 / $25.2000 | Buy Now |
DISTI #
584-ADSP21479KBCZ-2A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 266MHz 196-ld SHARC, LP w/ 5M bit RAM RoHS: Compliant | 232 |
|
$16.4700 / $28.0600 | Buy Now |
|
Analog Devices Inc | 266MHz 196-ld SHARC, LP w/ 5M Package Multiple: 1 | 3016 |
|
$12.5200 / $25.2000 | Buy Now |
DISTI #
42801144
|
Verical | DSP Floating-Point 32bit 266MHz 196-Pin CSBGA Tray RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 2960 |
|
$16.5786 | Buy Now |
DISTI #
ADSP21479KBCZ2A
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 37 | 0 |
|
$17.2400 / $18.4100 | Buy Now |
|
Vyrian | Peripheral ICs | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21479KBCZ-2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21479KBCZ-2A
Analog Devices Inc
High Performance Fourth Generation DSP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BC-196-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 40 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 65 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 196 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 5242880 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDDSP and VDDIO. This ensures proper power-up and minimizes the risk of latch-up or other damage.
To optimize performance, consider factors such as clock frequency, cache usage, and memory access patterns. Use the ADSP-21479KBCZ-2A's built-in performance counters and profiling tools to identify bottlenecks and optimize your code accordingly.
The ADSP-21479KBCZ-2A has a maximum junction temperature of 125°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking airflow around the device. Monitor the device's temperature using the on-chip thermal sensor and take corrective action if it exceeds 100°C.
Follow proper PCB design and layout guidelines, use shielding and filtering as necessary, and ensure that the device is properly grounded. Also, consider using the ADSP-21479KBCZ-2A's built-in spread spectrum clocking feature to reduce electromagnetic emissions.
The ADSP-21479KBCZ-2A is rated for industrial temperature range (-40°C to 85°C). For harsh environments, consider using conformal coating, potting, or hermetic sealing to protect the device. Also, ensure that the device is properly cleaned and dried before use.