-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Fourth Generation DSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21469KBCZ-3 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5646
|
Newark | Dsp, 400Mhz, 1 Core, Cspbga-324, Dsp Type:Floating Point, Data Bus Width:64 Bit, Operating Freque... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 331 |
|
$23.7300 / $38.2900 | Buy Now |
DISTI #
ADSP-21469KBCZ-3-ND
|
DigiKey | IC DSP 32/40BIT 400MHZ 324BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
26 In Stock |
|
$24.7164 / $35.1600 | Buy Now |
DISTI #
584-ADSP-21469KBCZ-3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 400MHz SHARC Processor w/5 Mbits Ram RoHS: Compliant | 26 |
|
$23.7300 / $37.3400 | Buy Now |
|
Analog Devices Inc | 400MHz SHARC Processor w/5 Mbi Package Multiple: 1 | 1263 |
|
$18.0400 / $35.1600 | Buy Now |
DISTI #
25018946
|
Verical | DSP Floating-Point 32bit/40bit 400MHz 324-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Americas - 1248 |
|
$23.8868 | Buy Now |
|
Vyrian | Peripheral ICs | 419 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21469KBCZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21469KBCZ-3
Analog Devices Inc
High Performance Fourth Generation DSP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, ROHS COMPLIANT, MO-192AAG1, CSPBGA-324 | |
Pin Count | 324 | |
Manufacturer Package Code | BC-324-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 163840 | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP and VDDIO. This ensures that the internal voltage regulators are powered up correctly.
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, configuring the cache, and optimizing the memory hierarchy. Consult the ADSP-21469KBCZ-3's software development kit (SDK) and application notes for guidance.
The ADSP-21469KBCZ-3 has a maximum junction temperature of 125°C. Ensure good airflow, use a heat sink if necessary, and follow the thermal design guidelines in the datasheet to prevent overheating.
Follow the EMC guidelines in the datasheet, use a shielded enclosure, and ensure proper grounding and decoupling. Additionally, consult the IEC 61000-4-x standards for electromagnetic compatibility.
Follow the PCB design guidelines in the datasheet, use a 4-layer or 6-layer PCB, and ensure proper signal routing, decoupling, and power distribution. Consult the ADSP-21469KBCZ-3's hardware development kit (HDK) for more information.