-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance 32-bit Floating-Point SHARC Processor for Automotive Audio
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21371KSWZ-2B by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5644
|
Newark | Audio Processor, 266Mhz, 16I/O, Lqfp, Dsp Type:Floating Point, Data Bus Width:-, Operating Freque... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$44.5700 / $56.4200 | Buy Now |
DISTI #
ADSP-21371KSWZ-2B-ND
|
DigiKey | IC DSP 32BIT 266MHZ 208-LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.9688 / $38.1500 | Buy Now |
DISTI #
584-ADSP21371KSWZ-2B
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 266 MHzSHARC32-bit/blankROM PBfree EPAD RoHS: Compliant | 0 |
|
$25.9600 / $40.1100 | Order Now |
|
Analog Devices Inc | 266 MHzSHARC32-bit/blankROM PB Package Multiple: 36 | 0 |
|
$20.7700 / $38.1500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | SHARC Digital Signal Processor RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$24.5200 / $28.8500 | Buy Now |
|
LCSC | LQFP-208-EP(28x28) Digital Signal Processors (DSP/DSC) ROHS | 2 |
|
$48.5496 / $50.1943 | Buy Now |
|
Vyrian | Peripheral ICs | 36 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21371KSWZ-2B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21371KSWZ-2B
Analog Devices Inc
High-Performance 32-bit Floating-Point SHARC Processor for Automotive Audio
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BJB-HD, LQFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | SW-208-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-21371KSWZ-2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21371KSWZ-2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-21371KSWZ-2A | Analog Devices Inc | Check for Price | 32-BIT, 16.67MHz, OTHER DSP, PQFP208, ROHS COMPLIANT, MS-026BJB-HD, LQFP-208 | ADSP-21371KSWZ-2B vs ADSP-21371KSWZ-2A |
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDDSP and VDDIO. This ensures proper power-up and minimizes the risk of latch-up.
Optimizing performance involves understanding the application's requirements and configuring the processor accordingly. This includes selecting the optimal clock frequency, configuring the cache and DMA, and optimizing the memory hierarchy. Consult the ADSP-21371KSWZ-2B's software development kit (SDK) and application notes for guidance.
The ADSP-21371KSWZ-2B has a maximum junction temperature of 125°C. Ensure proper heat sinking, thermal interface material, and airflow to maintain a safe operating temperature. Consult the datasheet and thermal management application notes for more information.
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding and filtering as needed. Consult the ADSP-21371KSWZ-2B's EMC application notes and relevant industry standards (e.g., IEC 61000-4-2) for guidance.
When using the ADSP-21371KSWZ-2B in a harsh environment, consider the operating temperature range, humidity, and vibration. Ensure the processor is properly packaged and sealed, and that the system is designed to withstand the environmental stresses. Consult the datasheet and relevant industry standards (e.g., IEC 60068-2-1) for guidance.