Part Details for ADSP-21262SKBC-200 by Analog Devices Inc
Results Overview of ADSP-21262SKBC-200 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21262SKBC-200 Information
ADSP-21262SKBC-200 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-21262SKBC-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SHARC Digital Signal Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1899 |
|
$21.1800 / $26.4700 | Buy Now |
Part Details for ADSP-21262SKBC-200
ADSP-21262SKBC-200 CAD Models
ADSP-21262SKBC-200 Part Data Attributes
|
ADSP-21262SKBC-200
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21262SKBC-200
Analog Devices Inc
3rd Generation Low Cost 32-Bit Floating-Point SHARC DSP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | MO-205AE, BGA-136 | |
Pin Count | 136 | |
Manufacturer Package Code | BC-136-3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B136 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 22 | |
Number of Terminals | 136 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA136,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21262SKBC-200
This table gives cross-reference parts and alternative options found for ADSP-21262SKBC-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21262SKBC-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-21262SKBC-200 | Rochester Electronics LLC | Check for Price | 16-BIT, 66.67 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136 | ADSP-21262SKBC-200 vs ADSP-21262SKBC-200 |
ADSP-21262SKBC-200 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP and VDDMEM. This ensures that the internal voltage regulators are powered up correctly.
-
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, configuring the cache, and optimizing the memory hierarchy. Analog Devices provides tools and documentation to help with this process.
-
The maximum operating temperature range for the ADSP-21262SKBC-200 is -40°C to 85°C. However, it's essential to ensure that the device is properly cooled to maintain reliability and performance.
-
The ADSP-21262SKBC-200 is not designed to be radiation-hardened. If your application requires radiation hardening, you should consider using a different device or consulting with Analog Devices for custom solutions.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering, and ensure that the device is properly grounded. Analog Devices provides guidelines and recommendations for EMC compliance.