Part Details for ADSP-21262SBBCZ150 by Analog Devices Inc
Overview of ADSP-21262SBBCZ150 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-21262SBBCZ150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-21262SBBCZ150-ND
|
DigiKey | IC DSP 32BIT 150MHZ 136CSBGA Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 150 MHz, 32Bit DSP Processor. Min Qty: 1 Package Multiple: 1 | 737 |
|
Buy Now | |
|
Rochester Electronics | SHARC Digital Signal Processor RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$25.9700 / $30.5500 | Buy Now |
Part Details for ADSP-21262SBBCZ150
ADSP-21262SBBCZ150 CAD Models
ADSP-21262SBBCZ150 Part Data Attributes:
|
ADSP-21262SBBCZ150
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21262SBBCZ150
Analog Devices Inc
3rd Generation Low Cost 32-Bit Floating-Point SHARC DSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | MO-205AE, BGA-136 | |
Pin Count | 136 | |
Manufacturer Package Code | BC-136 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B136 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 136 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA136,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21262SBBCZ150
This table gives cross-reference parts and alternative options found for ADSP-21262SBBCZ150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21262SBBCZ150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21262SBBC-150 | 3rd Generation Low Cost 32-Bit Floating-Point SHARC DSP | Analog Devices Inc | ADSP-21262SBBCZ150 vs ADSP-21262SBBC-150 |