Part Details for ADSP-21160NCB-TBD by Analog Devices Inc
Overview of ADSP-21160NCB-TBD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADSP-21160NCB-TBD
ADSP-21160NCB-TBD CAD Models
ADSP-21160NCB-TBD Part Data Attributes:
|
ADSP-21160NCB-TBD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21160NCB-TBD
Analog Devices Inc
IC,DSP,32-BIT,CMOS,BGA,400PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA, BGA400,20X20,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Format | FLOATING POINT | |
JESD-30 Code | S-PBGA-B400 | |
Number of Terminals | 400 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA400,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |