Part Details for ADSP-21061KS-160 by Analog Devices Inc
Results Overview of ADSP-21061KS-160 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21061KS-160 Information
ADSP-21061KS-160 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-21061KS-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SHARC Digital Signal Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 509 |
|
$65.1000 / $81.3700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$75.0000 / $115.3800 | Buy Now |
Part Details for ADSP-21061KS-160
ADSP-21061KS-160 CAD Models
ADSP-21061KS-160 Part Data Attributes
|
ADSP-21061KS-160
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21061KS-160
Analog Devices Inc
SHARC, 50 MHz, 150 MFLOPS, 5v, floating point
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-240 | |
Pin Count | 240 | |
Manufacturer Package Code | SP-240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 240 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | HQFP240,1.37SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
ADSP-21061KS-160 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures that the internal voltage regulators are powered up correctly and the device is properly initialized.
-
To optimize performance, consider the following: use the highest clock frequency possible, minimize memory accesses, use the cache and DMA controllers, and optimize the code using the compiler's optimization options. Additionally, consider using the device's built-in peripherals and accelerators to offload tasks from the core processor.
-
The maximum operating temperature range for the ADSP-21061KS-160 is -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance and reliability.
-
The ADSP-21061KS-160 has a built-in watchdog timer that can be enabled and configured using the watchdog timer control register. The watchdog timer can be used to reset the device in case of a software or hardware fault. The timer can be configured to generate an interrupt or a reset signal.
-
The ADSP-21061KS-160 can address up to 16MB of external memory. However, the actual amount of memory that can be connected depends on the specific application and the memory technology used. It's recommended to consult the datasheet and the memory vendor's documentation for specific guidance.