Part Details for ADSP-21060CW-133 by Analog Devices Inc
Overview of ADSP-21060CW-133 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-21060CW-133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-21060CW-133-505-ND
|
DigiKey | ADSP-21060 - SHARC DIGITAL SIGNA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$866.7000 | Buy Now |
|
Rochester Electronics | ADSP-21060 - SHARC Digital Signal Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$743.7800 / $875.0400 | Buy Now |
Part Details for ADSP-21060CW-133
ADSP-21060CW-133 CAD Models
ADSP-21060CW-133 Part Data Attributes:
|
ADSP-21060CW-133
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21060CW-133
Analog Devices Inc
SHARC, 40 MHz, 120 MFLOPS, 5v, floating point
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | THERMALLY ENHANCED, METRIC, HEAT SINK, CERAMIC, QFP-240 | |
Pin Count | 240 | |
Manufacturer Package Code | QS-240-1A | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.3 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-G240 | |
JESD-609 Code | e4 | |
Length | 32 mm | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HFQFP | |
Package Equivalence Code | HQFP240,1.37SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max | 745 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21060CW-133
This table gives cross-reference parts and alternative options found for ADSP-21060CW-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21060CW-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21060CZ-160 | SHARC, 40 MHz, 120 MFLOPS, 5v, floating point | Analog Devices Inc | ADSP-21060CW-133 vs ADSP-21060CZ-160 |
ADSP-21060CWZ-160 | IC 48-BIT, 40 MHz, OTHER DSP, CQFP240, THERMALLY ENHANCED, METRIC, HEAT SINK, CERAMIC, QFP-240, Digital Signal Processor | Analog Devices Inc | ADSP-21060CW-133 vs ADSP-21060CWZ-160 |
ADSP-21060CW-160 | SHARC, 40 MHz, 120 MFLOPS, 5v, floating point | Analog Devices Inc | ADSP-21060CW-133 vs ADSP-21060CW-160 |