Part Details for ADSP-1010ASD/883B by Analog Devices Inc
Overview of ADSP-1010ASD/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-1010ASD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for ADSP-1010ASD/883B
ADSP-1010ASD/883B CAD Models
ADSP-1010ASD/883B Part Data Attributes:
|
ADSP-1010ASD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-1010ASD/883B
Analog Devices Inc
IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP64, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-64, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.28 mm | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 35 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.29 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for ADSP-1010ASD/883B
This table gives cross-reference parts and alternative options found for ADSP-1010ASD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-1010ASD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8873303XA | Multiplier Accumulator/Summer, 16-Bit, CMOS, 3.240 X 0.920 INCH, 0.225 INCH HEIGHT, DIP-64 | LOGIC Devices Inc | ADSP-1010ASD/883B vs 5962-8873303XA |
IDT7210L75CB | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | ADSP-1010ASD/883B vs IDT7210L75CB |
5962-8873303XC | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, 0.900 INCH, CAVITY DOWN, HERMETIC SEALED, SIDE BRAZED, DIP-64 | LOGIC Devices Inc | ADSP-1010ASD/883B vs 5962-8873303XC |
5962-8873303XX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 3.240 X 0.920 INCH, 0.225 INCH HEIGHT, DIP-64 | Cypress Semiconductor | ADSP-1010ASD/883B vs 5962-8873303XX |
CY7C510-75DC | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | ADSP-1010ASD/883B vs CY7C510-75DC |
5962-8873303XX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 3.240 X 0.920 INCH, 0.225 INCH HEIGHT, DIP-64 | LOGIC Devices Inc | ADSP-1010ASD/883B vs 5962-8873303XX |
LMA1010DM75 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, SIDE BRAZED, HERMETIC SEALED, DIP-64 | LOGIC Devices Inc | ADSP-1010ASD/883B vs LMA1010DM75 |
5962-8873303XA | -0, Tube | Integrated Device Technology Inc | ADSP-1010ASD/883B vs 5962-8873303XA |
5962-8873303XX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 3.240 X 0.920 INCH, 0.225 INCH HEIGHT, DIP-64 | Integrated Device Technology Inc | ADSP-1010ASD/883B vs 5962-8873303XX |
CY7C510-75PC | Multiplier Accumulator/Summer, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | Cypress Semiconductor | ADSP-1010ASD/883B vs CY7C510-75PC |