Part Details for ADSP-1008AKN by Analog Devices Inc
Overview of ADSP-1008AKN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-1008AKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-1008AKN-ND
|
DigiKey | 8 X 8 CMOS MULTIPLIER Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1969 In Stock |
|
$33.2300 | Buy Now |
|
Rochester Electronics | ADSP-1008 - 8 X 8-Bit CMOS Multiplier/Accumulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1969 |
|
$28.5200 / $33.5500 | Buy Now |
Part Details for ADSP-1008AKN
ADSP-1008AKN CAD Models
ADSP-1008AKN Part Data Attributes:
|
ADSP-1008AKN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-1008AKN
Analog Devices Inc
IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, PDIP48, PLASTIC, DIP-48, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 19 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for ADSP-1008AKN
This table gives cross-reference parts and alternative options found for ADSP-1008AKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-1008AKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2208J4V | Multiplier Accumulator/Summer, CMOS, CDIP48, | TRW Inc | ADSP-1008AKN vs TMC2208J4V |
5962-9070801XC | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP64, 0.900 INCH, CAVITY DOWN, HERMETIC SEALED, SIDE BRAZED, DIP-64 | LOGIC Devices Inc | ADSP-1008AKN vs 5962-9070801XC |
5962-9070801XX | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48, | Raytheon Semiconductor | ADSP-1008AKN vs 5962-9070801XX |
LMA1008DMB50 | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48, SIDE BRAZED, HERMETIC SEALED, DIP-48 | LOGIC Devices Inc | ADSP-1008AKN vs LMA1008DMB50 |
5962-9070801XX | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48 | TRW Inc | ADSP-1008AKN vs 5962-9070801XX |
5962-9070801XA | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48 | TRW Inc | ADSP-1008AKN vs 5962-9070801XA |
ADSP-1008AJD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | ADSP-1008AKN vs ADSP-1008AJD |
TMC2208J4V | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48, | Raytheon Semiconductor | ADSP-1008AKN vs TMC2208J4V |
ADSP-1008AJN | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, PDIP48, PLASTIC, DIP-48, DSP Peripheral | Analog Devices Inc | ADSP-1008AKN vs ADSP-1008AJN |