Datasheets
ADS931EG4 by: Texas Instruments

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ External Ref. and Low Power, Powerdown 28-SSOP

Part Details for ADS931EG4 by Texas Instruments

Overview of ADS931EG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ADS931EG4

ADS931EG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADS931EG4 Part Data Attributes

ADS931EG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS931EG4 Texas Instruments 8-Bit, 30 MSPS ADC SE/Diff Inputs w/ External Ref. and Low Power, Powerdown 28-SSOP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP, SSOP28,.3
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2 V
Analog Input Voltage-Min 1 V
Conversion Time-Max 100 µs
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 10.2 mm
Linearity Error-Max (EL) 0.9766%
Moisture Sensitivity Level 2
Number of Analog In Channels 1
Number of Bits 8
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY
Output Format PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 33 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 2 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for ADS931EG4

This table gives cross-reference parts and alternative options found for ADS931EG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS931EG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS931E/1K 8-Bit, 30-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85 Texas Instruments ADS931EG4 vs ADS931E/1K
Part Number Description Manufacturer Compare
ADS931E/1K 8-Bit, 30-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85 Texas Instruments ADS931EG4 vs ADS931E/1K

ADS931EG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS931EG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS931EG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS931EG4 would you like to use for your alert(s)?
  • Please alert me when ADS931EG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS931EG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS931EG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS931EG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS931EG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS931EG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: