Part Details for ADS906D by Andeen-Hagerling Inc
Overview of ADS906D by Andeen-Hagerling Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS906D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS906D
|
TME | RCBO breaker, Inom: 6A, Ires: 30mA, Max surge current: 250A, 240VAC Min Qty: 1 | 0 |
|
$72.6800 / $83.8600 | RFQ |