-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 100-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8866IDGS | Texas Instruments | 16-bit, 100-kSPS, serial interface, micropower, miniature, single-ended input, SAR ADC 10-VSSOP -40 to 85 | |
ADS8866IDGSR | Texas Instruments | 16-bit, 100-kSPS, serial interface, micropower, miniature, single-ended input, SAR ADC 10-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46502-5-ND
|
DigiKey | IC ADC 16BIT SAR 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
505 In Stock |
|
$3.1222 / $5.5700 | Buy Now |
DISTI #
595-ADS8866IDGS
|
Mouser Electronics | Analog to Digital Converters - ADC 16B 100kSPS microPwr Mini SGL-Ended Input RoHS: Compliant | 776 |
|
$3.3000 / $6.2000 | Buy Now |
DISTI #
V99:2348_07229785
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 | Americas - 160 |
|
$2.9930 / $5.5030 | Buy Now |
DISTI #
78455783
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 160 |
|
$2.9930 / $5.5030 | Buy Now |
DISTI #
ADS8866IDGS
|
TME | IC: A/D converter, Ch: 1, 16bit, 100ksps, VSSOP10, 2.7÷3.6VDC Min Qty: 1 | 0 |
|
$3.7800 / $5.9000 | RFQ |
DISTI #
C1S746204205842
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant pbFree: Yes Container: Tube | 150 |
|
$3.4000 / $5.8600 | Buy Now |
|
LCSC | 2.7V3.6V 16 100kHz SPI VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS | 79 |
|
$4.7775 / $6.6660 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SAR 10VSSOP | 12574 |
|
$3.2912 / $4.9367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8866IDGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8866IDGS
Texas Instruments
16-Bit, 100-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS8866IDGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8866IDGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8866IDGSR | 16-Bit, 100-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85 | Texas Instruments | ADS8866IDGS vs ADS8866IDGSR |