-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23199-5-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
99 In Stock |
|
$14.1624 / $19.8100 | Buy Now |
DISTI #
595-ADS8519IBDB
|
Mouser Electronics | Analog to Digital Converters - ADC 16B 350kHz CMOS ADC RoHS: Compliant | 50 |
|
$14.1600 / $19.8000 | Buy Now |
DISTI #
V99:2348_07229643
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 | Americas - 9 |
|
$13.4200 / $19.6400 | Buy Now |
DISTI #
69863808
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 9 |
|
$13.4200 / $19.6400 | Buy Now |
|
Quest Components | 120 |
|
$8.5320 / $14.2200 | Buy Now | |
|
Quest Components | 9 |
|
$24.0000 | Buy Now | |
|
Rochester Electronics | ADS8519 16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$12.6000 / $14.8200 | Buy Now |
|
Ameya Holding Limited | ADS8519IBDB , 16 位-Bit ADC, SPI接口, 28针 SSOP封装 | 7058 |
|
RFQ | |
DISTI #
C1S746201471514
|
Chip1Stop | Single Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube RoHS: Compliant Container: Tube | 7 |
|
$15.8000 / $19.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8519IBDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8519IBDB
Texas Instruments
16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADS8519IBDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8519IBDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8519IBDBRG4 | 16-Bit 250kHz CMOS Analog-to-Digital Converter w/Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85 | Texas Instruments | ADS8519IBDB vs ADS8519IBDBRG4 |
ADS8519IBDBG4 | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85 | Texas Instruments | ADS8519IBDB vs ADS8519IBDBG4 |
ADS8519IBDBR | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85 | Texas Instruments | ADS8519IBDB vs ADS8519IBDBR |