Datasheets
ADS8509IBDWG4 by: Texas Instruments

16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85

Part Details for ADS8509IBDWG4 by Texas Instruments

Overview of ADS8509IBDWG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS8509IBDWG4

Part # Distributor Description Stock Price Buy
DISTI # 595-ADS8509IBDWG4
Mouser Electronics Analog to Digital Converters - ADC 16-Bit 250kHz CMOS w/Serial Interface RoHS: Compliant 48
  • 1 $31.9700
  • 10 $31.0200
  • 25 $26.3000
  • 250 $25.8100
$25.8100 / $31.9700 Buy Now

Part Details for ADS8509IBDWG4

ADS8509IBDWG4 CAD Models

ADS8509IBDWG4 Part Data Attributes

ADS8509IBDWG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS8509IBDWG4 Texas Instruments 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Conversion Time-Max 2.2 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Linearity Error-Max (EL) 0.0031%
Moisture Sensitivity Level 2
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.25 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2.65 mm
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for ADS8509IBDWG4

This table gives cross-reference parts and alternative options found for ADS8509IBDWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8509IBDWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS8509IBDW 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85 Texas Instruments ADS8509IBDWG4 vs ADS8509IBDW
ADS8509IBDWT 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20 Texas Instruments ADS8509IBDWG4 vs ADS8509IBDWT
ADS8509IBDWRG4 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85 Texas Instruments ADS8509IBDWG4 vs ADS8509IBDWRG4
ADS8509IBDWR 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85 Texas Instruments ADS8509IBDWG4 vs ADS8509IBDWR
Part Number Description Manufacturer Compare
LTC1865LCMS#TR ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 Analog Devices Inc ADS8509IBDWG4 vs LTC1865LCMS#TR
ISO809P ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16, Burr-Brown Corp ADS8509IBDWG4 vs ISO809P
ADS8509IDWG4 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85 Texas Instruments ADS8509IBDWG4 vs ADS8509IDWG4
LTC1865CMS#TR LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology ADS8509IBDWG4 vs LTC1865CMS#TR
LTC1298CS8#TRPBF Micropower Sampling 12-Bit A/D Converters In S0-8 Packages Analog Devices Inc ADS8509IBDWG4 vs LTC1298CS8#TRPBF
LTC1865LCS8#PBF LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ADS8509IBDWG4 vs LTC1865LCS8#PBF
LTC1865AHMS#TR IC 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter Linear Technology ADS8509IBDWG4 vs LTC1865AHMS#TR
LTC1865AIS8#TR LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology ADS8509IBDWG4 vs LTC1865AIS8#TR
LTC1865LAIMS#TR LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology ADS8509IBDWG4 vs LTC1865LAIMS#TR
LTC1865LAIMS#TR ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 Analog Devices Inc ADS8509IBDWG4 vs LTC1865LAIMS#TR

ADS8509IBDWG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8509IBDWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8509IBDWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8509IBDWG4 would you like to use for your alert(s)?
  • Please alert me when ADS8509IBDWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8509IBDWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8509IBDWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8509IBDWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8509IBDWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8509IBDWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: