Converters
ADS8506IDW
Texas Instruments
Description: 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85

Overview of ADS8506IDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS8506IDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADS8506 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel ' RoHS: Compliant Status: Obsolete Min Qty: 1 8970
  • 1 $6.3800
  • 25 $6.2500
  • 100 $5.9900
  • 500 $5.7400
  • 1,000 $5.4200
$5.4200 / $6.3800 Buy Now

CAD Models for ADS8506IDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS8506IDW by Texas Instruments

ADS8506IDW
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Linearity Error-Max (EL)
0.022%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.04 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADS8506IDW
    Texas Instruments
    12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85
    VS

Alternate Parts for ADS8506IDW

This table gives cross-reference parts and alternative options found for ADS8506IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8506IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS8506IDWG4 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85 Texas Instruments ADS8506IDW vs ADS8506IDWG4
ADS8506IDWR 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85 Texas Instruments ADS8506IDW vs ADS8506IDWR
Part Number Description Manufacturer Compare
ADS8517IDW Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85 Texas Instruments ADS8506IDW vs ADS8517IDW
ADS7806PBG4 Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP Texas Instruments ADS8506IDW vs ADS7806PBG4
ADS7806U/1KG4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ADS8506IDW vs ADS7806U/1KG4
ADS8517IDWRG4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ADS8506IDW vs ADS8517IDWRG4
ADS7807UB/1K ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, ROHS COMPLIANT, GREEN, PLASTIC, SOIC-28 Burr-Brown Corp ADS8506IDW vs ADS7807UB/1K
ADS7806UBG4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ADS8506IDW vs ADS7806UBG4
ADS7806UG4 Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 Texas Instruments ADS8506IDW vs ADS7806UG4
ADS8506IDWG4 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85 Texas Instruments ADS8506IDW vs ADS8506IDWG4
ADS7806U/1K ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 Burr-Brown Corp ADS8506IDW vs ADS7806U/1K
ADS8506IDWRG4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ADS8506IDW vs ADS8506IDWRG4

Related Parts for ADS8506IDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8506IDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8506IDW by Texas Instruments

  • Please alert me when ADS8506IDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8506IDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8506IDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8506IDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8506IDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8506IDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: