Converters
ADS8472IRGZTG4
Texas Instruments
Description: 16-Bit 1MSPS 0.65 LSB Max INL Precision ADC with Parallel Interface and Reference 48-VQFN -40 to 85

Overview of ADS8472IRGZTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS8472IRGZTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS8472IRGZTG4 by Texas Instruments

ADS8472IRGZTG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC48,.27SQ,20
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
4.45 V
Analog Input Voltage-Min
-4.45 V
Conversion Time-Max
0.65 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Current-Max
50 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. ADS8472IRGZTG4
    Texas Instruments
    16-Bit 1MSPS 0.65 LSB Max INL Precision ADC with Parallel Interface and Reference 48-VQFN -40 to 85
    VS

Alternate Parts for ADS8472IRGZTG4

This table gives cross-reference parts and alternative options found for ADS8472IRGZTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8472IRGZTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS8472IRGZRG4 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS8472IRGZTG4 vs ADS8472IRGZRG4
ADS8472IRGZT 16-Bit 1MSPS 0.65 LSB Max INL Precision ADC with Parallel Interface and Reference 48-VQFN -40 to 85 Texas Instruments ADS8472IRGZTG4 vs ADS8472IRGZT
Part Number Description Manufacturer Compare
ADS8472IRGZT 16-Bit 1MSPS 0.65 LSB Max INL Precision ADC with Parallel Interface and Reference 48-VQFN -40 to 85 Texas Instruments ADS8472IRGZTG4 vs ADS8472IRGZT
ADS8472IRGZRG4 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS8472IRGZTG4 vs ADS8472IRGZRG4
ADS8472IBRGZR 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS8472IRGZTG4 vs ADS8472IBRGZR
ADS8472IBRGZTG4 16-Bit 1MSPS 0.65 LSB Max INL Precision ADC with Parallel Interface and Reference 48-VQFN -40 to 85 Texas Instruments ADS8472IRGZTG4 vs ADS8472IBRGZTG4
ADS8472IBRGZRG4 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS8472IRGZTG4 vs ADS8472IBRGZRG4
ADS8472IBRGZT 16-Bit 1MSPS 0.65 LSB Max INL Precision ADC with Parallel Interface and Reference 48-VQFN -40 to 85 Texas Instruments ADS8472IRGZTG4 vs ADS8472IBRGZT

Related Parts for ADS8472IRGZTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8472IRGZTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8472IRGZTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8472IRGZTG4 would you like to use for your alert(s)?
  • Please alert me when ADS8472IRGZTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8472IRGZTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8472IRGZTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8472IRGZTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8472IRGZTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8472IRGZTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: