-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8401IBPFBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8401IBPFBRG4
Texas Instruments
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.61 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS8401IBPFBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8401IBPFBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8401IBPFBT | 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 | Texas Instruments | ADS8401IBPFBRG4 vs ADS8401IBPFBT |
ADS8411IBPFBR | 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 | Texas Instruments | ADS8401IBPFBRG4 vs ADS8411IBPFBR |
ADS8401IPFBRG4 | 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 | Texas Instruments | ADS8401IBPFBRG4 vs ADS8401IPFBRG4 |
ADS8405IPFBT | 16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85 | Texas Instruments | ADS8401IBPFBRG4 vs ADS8405IPFBT |
ADS8405IPFBR | 16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85 | Texas Instruments | ADS8401IBPFBRG4 vs ADS8405IPFBR |
ADS8405IBPFBRG4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | ADS8401IBPFBRG4 vs ADS8405IBPFBRG4 |
ADS8411IBPFBTG4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | ADS8401IBPFBRG4 vs ADS8411IBPFBTG4 |
ADS8405IBPFBR | 16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85 | Texas Instruments | ADS8401IBPFBRG4 vs ADS8405IBPFBR |
ADS8411IPFBR | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48, Analog to Digital Converter | Texas Instruments | ADS8401IBPFBRG4 vs ADS8411IPFBR |
ADS8405IPFBRG4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | ADS8401IBPFBRG4 vs ADS8405IPFBRG4 |