There are no models available for this part yet.
Overview of ADS8342IBPFBR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for ADS8342IBPFBR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11 |
|
RFQ |
CAD Models for ADS8342IBPFBR by Texas Instruments
Part Data Attributes for ADS8342IBPFBR by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
TFQFP, TQFP48,.35SQ
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.55 V
|
Analog Input Voltage-Min
|
-2.55 V
|
Conversion Time-Max
|
34 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.0061%
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
4
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.25 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
Alternate Parts for ADS8342IBPFBR
This table gives cross-reference parts and alternative options found for ADS8342IBPFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8342IBPFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8342IBPFBTG4 | 16-Bit 250 kSPS ADC Parallel Out, 4 true bipolar channels 48-TQFP -40 to 85 | Texas Instruments | ADS8342IBPFBR vs ADS8342IBPFBTG4 |
ADS8342IBPFBT | 16-Bit 250 kSPS ADC Parallel Out, 4 true bipolar channels 48-TQFP -40 to 85 | Texas Instruments | ADS8342IBPFBR vs ADS8342IBPFBT |
Related Parts for ADS8342IBPFBR
-
ADUC847BCPZ8-3Microcontrollers
-
ADS8678IDBTRAnalog to Digital Converters
-
ADN4650BRWZOther Analog ICs
-
AD667JPDigital to Analog Converters
-
ADG201HSKNMultiplexers or Switches
-
ADP1111ARZ-12Switching Regulator or Controllers
-
AD8643ACPZ-REEL7Operational Amplifiers
-
ADSP-BF592KCPZ-2Digital Signal Processors
-
ADM6315-31D2ARTRL7Power Management Circuits