-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7V-to-5.5V 16-Bit 1MSPS Serial ADC With 2-to-1 Multiplexer 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8330IPWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8330IPWR | Texas Instruments | 2.7V-to-5.5V 16-Bit 1MSPS Serial ADC With 2-to-1 Multiplexer 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS8330IPWR-ND
|
DigiKey | IC ADC 16BIT SAR 16TSSOP Min Qty: 29 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
62119 In Stock |
|
$10.6300 | Buy Now |
DISTI #
ADS8330IPWR-ND
|
DigiKey | IC ADC 16BIT SAR 16TSSOP Min Qty: 29 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7969 | Buy Now |
DISTI #
595-ADS8330IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC 2.7V-5.5V 16B 1MSPS Serial ADC A 595-ADS8330IPW RoHS: Compliant | 0 |
|
$9.7700 | Order Now |
DISTI #
86275246
|
Verical | 2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1201 | Americas - 31065 |
|
$10.8625 / $12.5250 | Buy Now |
DISTI #
86275452
|
Verical | 2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1301 | Americas - 24134 |
|
$10.8625 / $12.5250 | Buy Now |
DISTI #
86275477
|
Verical | 2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1101 | Americas - 6920 |
|
$10.8625 / $12.5250 | Buy Now |
|
Rochester Electronics | ADS8330 2.7V-to-5.5V 16-Bit 1MSPS Serial ADC With 2-to-1 Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 62119 |
|
$8.6900 / $10.2200 | Buy Now |
|
Vyrian | Converters | 46153 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8330IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8330IPWR
Texas Instruments
2.7V-to-5.5V 16-Bit 1MSPS Serial ADC With 2-to-1 Multiplexer 16-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.786 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 6.1 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS8330IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8330IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8330IPWG4 | Texas Instruments | Check for Price | 2.7V-5.5V, 16 Bit 1MSPS Serial ADC w 2-to-1 MUX 16-TSSOP -40 to 85 | ADS8330IPWR vs ADS8330IPWG4 |
ADS8330IPW | Texas Instruments | $9.4701 | 2.7V-to-5.5V 16-Bit 1MSPS Serial ADC With 2-to-1 Multiplexer 16-TSSOP -40 to 85 | ADS8330IPWR vs ADS8330IPW |