Datasheets
ADS8329IRSAR by: Texas Instruments

2.7V-to-5.5V 16-Bit 1MSPS Serial Analog-to-Digital Converter (ADC) 16-QFN -40 to 85

Part Details for ADS8329IRSAR by Texas Instruments

Overview of ADS8329IRSAR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS8329IRSAR

Part # Distributor Description Stock Price Buy
DISTI # 2156-ADS8329IRSAR-ND
DigiKey IC ADC 16BIT SAR 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 14986
In Stock
  • 30 $10.0700
$10.0700 Buy Now
DISTI # 296-37320-1-ND
DigiKey IC ADC 16BIT SAR 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $15.1600
  • 2,000 $9.2901
$9.2901 / $15.1600 Buy Now
DISTI # 595-ADS8329IRSAR
Mouser Electronics Analog to Digital Converters - ADC 2.7V-5.5V 16 Bit 1 MSPS Serial ADC RoHS: Compliant 0
  • 2,000 $9.0000
$9.0000 Order Now
Rochester Electronics ADS8329 2.7V-to-5.5V 16-Bit 1MSPS Serial Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 14986
  • 1 $9.6800
  • 25 $9.4900
  • 100 $9.1000
  • 500 $8.7100
  • 1,000 $8.2300
$8.2300 / $9.6800 Buy Now

Part Details for ADS8329IRSAR

ADS8329IRSAR CAD Models

ADS8329IRSAR Part Data Attributes

ADS8329IRSAR Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS8329IRSAR Texas Instruments 2.7V-to-5.5V 16-Bit 1MSPS Serial Analog-to-Digital Converter (ADC) 16-QFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description QFN-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 0.786 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-N16
JESD-609 Code e4
Length 4 mm
Linearity Error-Max (EL) 0.0038%
Moisture Sensitivity Level 2
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 1 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm
Supply Current-Max 6.1 mA
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for ADS8329IRSAR

This table gives cross-reference parts and alternative options found for ADS8329IRSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8329IRSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADS8329IRSARG4 Texas Instruments Check for Price 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC16, 4 X 4 MM, GREEN, PLASTIC, QFN-16 ADS8329IRSAR vs ADS8329IRSARG4

ADS8329IRSAR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8329IRSAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8329IRSAR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8329IRSAR would you like to use for your alert(s)?
  • Please alert me when ADS8329IRSAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8329IRSAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8329IRSAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8329IRSAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8329IRSAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8329IRSAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: