Part Details for ADS8320SKGD1 by Texas Instruments
Overview of ADS8320SKGD1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS8320SKGD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS8320SKGD1-ND
|
DigiKey | IC ADC 16BIT SAR 0XCEPT Min Qty: 240 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$149.3184 | Buy Now |
DISTI #
595-ADS8320SKGD1
|
Mouser Electronics | Analog to Digital Converters - ADC DIE SALE Micro Power ADC RoHS: Compliant | 0 |
|
$149.3000 | Order Now |
Part Details for ADS8320SKGD1
ADS8320SKGD1 CAD Models
ADS8320SKGD1 Part Data Attributes:
|
ADS8320SKGD1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8320SKGD1
Texas Instruments
High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 0-XCEPT -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6.666 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-XUUC-N8 | |
Length | 1.8964 mm | |
Linearity Error-Max (EL) | 0.034% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5263 mm |
Alternate Parts for ADS8320SKGD1
This table gives cross-reference parts and alternative options found for ADS8320SKGD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8320SKGD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8320SHKQ | High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 8-CFP -55 to 210 | Texas Instruments | ADS8320SKGD1 vs ADS8320SHKQ |
ADS8320SHKJ | High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 8-CFP -55 to 210 | Texas Instruments | ADS8320SKGD1 vs ADS8320SHKJ |