Part Details for ADS8320 by Texas Instruments
Overview of ADS8320 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS8320
ADS8320 CAD Models
Resources and Additional Insights for ADS8320
Reference Designs related to ADS8320
-
Wireless Motor Monitor Reference Design
This reference design is inspired by the need to monitor the health of motors and machines to accurately predict and schedule maintenance (or replacement) while minimizing cost and downtime during industrial production. Millions of industrial motors are monitored today with handheld or wired piezo accelerometer sensing devices. Recent advancements in ultra-low-power processing technologies: radios: and piezo sensor miniaturization have enabled the development and deployment of low-cost: small motor monitors with wireless capabilities. These wireless motor monitors are powered by coin cells that have a battery life of more than 10 years. These systems provide the same broadband sensitivity as existing handheld systems: collect vibrational data and perform spectral analyses on that data. This integrated intelligence lets you deploy and monitor these systems in difficult-to-reach locations. The wireless motor-monitoring reference design uses two different: yet electrically equivalent: form factors for development and testing.These form factors include:Modular form factorCompact form factorIn the modular form factor: TI LaunchPad™ development kits and EM connectors allow you to incorporate multiple radios and processors with energy-management and sensor subsystems. The compact form factor uses the MSP430™FR5969 ultra-low-power microcontroller unit (MCU) with a CC2650 BLE radio: but can be connected to multiple sensor boards. The standard sensor board supports a PCB piezotronic vibration sensor.The 30-pin expansion connector on the small form factor board enables the base-board to be operated with the MCU: the CC2650 radio: or both. The system software assumes you are using both devices.This reference design focuses on the compact form factor system.
-
PMP5687 150W 51.5V 总线电压发生器
转换模式 (TM) 升压 PFC 和 TM 降压可从高线路向 LED 串提供 80mA 纯电流,最大电压为 312V。PCB 板专为装入 T8 荧光管而设计,适用于改良用途。还提供 PWM 调光输入功能。