-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS831E/2K5-296-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 37 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1508 In Stock |
|
$8.3000 | Buy Now |
DISTI #
ADS831ETR-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 37 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4310 | Buy Now |
DISTI #
595-ADS831E/2K5
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 80 MSPS SE/Diff Inputs RoHS: Compliant | 0 |
|
$7.4300 | Order Now |
|
Rochester Electronics | ADS831 8-Bit, 80-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 1508 |
|
$7.1300 / $8.3800 | Buy Now |
|
Ameya Holding Limited | IC 8-BIT 80MHZ A/D CONV 20-QSOP | 2919 |
|
RFQ | |
|
Chip1Cloud | ANALOG-TO-DIGITAL CONVERTER | IC ADC 8BIT PIPELINE 20SSOP/QSOP | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS831E/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS831E/2K5
Texas Instruments
8-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 1,2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 100 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS831E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS831E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS831E | 8-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85 | Texas Instruments | ADS831E/2K5 vs ADS831E |
ADS831E/1K | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, | Burr-Brown Corp | ADS831E/2K5 vs ADS831E/1K |
ADS831E/2K5 | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, GREEN, QSOP-20 | Burr-Brown Corp | ADS831E/2K5 vs ADS831E/2K5 |
ADS831E/2K5G4 | 8-Bit, 80 MSPS ADC SE/Diff Inputs, Int/Ext References and Programmble Input Range 20-SSOP | Texas Instruments | ADS831E/2K5 vs ADS831E/2K5G4 |
ADS831EG4 | 8-Bit, 80 MSPS ADC SE/Diff Inputs, Int/Ext References and Programmble Input Range 20-SSOP | Texas Instruments | ADS831E/2K5 vs ADS831EG4 |