There are no models available for this part yet.
Overview of ADS830E by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADS830E by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADS830E-ND
|
DigiKey | ADS830 8-BIT, 60-MSPS ANALOG-TO- Min Qty: 55 Container: Bulk MARKETPLACE PRODUCT |
2818 In Stock |
|
$5.5000 | Buy Now | |
Bristol Electronics | 98 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 47 |
|
$2.7181 / $5.8240 | Buy Now | ||
Quest Components | 8 |
|
$5.1313 / $6.9972 | Buy Now | |||
Quest Components | 37 |
|
$3.9000 / $7.8000 | Buy Now | |||
Rochester Electronics | ADS830 8-Bit, 60-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 2818 |
|
$4.7200 / $5.5600 | Buy Now |
CAD Models for ADS830E by Burr-Brown Corp
Part Data Attributes for ADS830E by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
SSOP-20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
3.5 V
|
Analog Input Voltage-Min
|
1.5 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.5859%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
7.5 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Related Parts for ADS830E
-
STM32F429VIT6Microcontrollers
-
ADS828EG4Analog to Digital Converters
-
JCA0224D03Other Analog ICs
-
AD9752ARZDigital to Analog Converters
-
ADG936BRUZ-REEL7Multiplexers or Switches
-
LT3580IDDSwitching Regulator or Controllers
-
AD8541AR-REEL7Operational Amplifiers
-
DS26C31TMLine Driver or Receivers
-
ADSP-21261SKBCZ150Digital Signal Processors