Converters
ADS7891IPFBT
Description: 2.7-V to 5.25-V digital, 5-V analog, 14-bit 3-MSPS parallel ADC with internal reference 48-TQFP -40 to 85

Overview of ADS7891IPFBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS7891IPFBT Texas Instruments 2.7-V to 5.25-V digital, 5-V analog, 14-bit 3-MSPS parallel ADC with internal reference 48-TQFP -40 to 85

Price & Stock for ADS7891IPFBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADS7891IPFBT-ND
DigiKey IC ADC 14BIT SAR 48TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 1250
In Stock
  • 14 $21.9500
$21.9500 Buy Now
DISTI # 296-16682-1-ND
DigiKey IC ADC 14BIT SAR 48TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 260
In Stock
  • 1 $33.8300
  • 10 $26.5570
  • 25 $24.7400
  • 100 $22.7425
  • 250 $19.0000
$19.0000 / $33.8300 Buy Now
DISTI # 595-ADS7891IPFBT
Mouser Electronics Analog to Digital Converters - ADC 2.7-5.25V Digital 5V Analog 14 Bit RoHS: Compliant 269
  • 1 $29.6200
  • 10 $27.3200
  • 25 $26.0900
  • 100 $23.3300
  • 250 $19.0000
$19.0000 / $29.6200 Buy Now
Bristol Electronics   380
RFQ
Quest Components   304
  • 1 $25.2224
  • 94 $20.1779
  • 249 $19.5474
$19.5474 / $25.2224 Buy Now
Rochester Electronics ADS7891 2.7-V to 5.25-V digital, 5-V analog, 14-bit 3-MSPS parallel ADC with internal reference RoHS: Compliant Status: Active Min Qty: 1 125
  • 1 $22.1700
  • 25 $21.7200
  • 100 $20.8400
  • 500 $19.9500
  • 1,000 $18.8400
$18.8400 / $22.1700 Buy Now

CAD Models for ADS7891IPFBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7891IPFBT by Texas Instruments

ADS7891IPFBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, QFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
Conversion Time-Max
0.273 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Linearity Error-Max (EL)
0.0092%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
3 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.05 mm
Supply Current-Max
18 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. ADS7891IPFBT
    Texas Instruments
    2.7-V to 5.25-V digital, 5-V analog, 14-bit 3-MSPS parallel ADC with internal reference 48-TQFP -40 to 85
    VS

Alternate Parts for ADS7891IPFBT

This table gives cross-reference parts and alternative options found for ADS7891IPFBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7891IPFBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7891IPFBTG4 2.7V-5.25V Digital, 5V Analog, 14-Bit 3MSPS Parallel ADC With Internal Reference 48-TQFP -40 to 85 Texas Instruments ADS7891IPFBT vs ADS7891IPFBTG4
ADS7891IPFBRG4 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, QFP-48 Texas Instruments ADS7891IPFBT vs ADS7891IPFBRG4
ADS7891IPFBR 2.7-V to 5.25-V digital, 5-V analog, 14-bit 3-MSPS parallel ADC with internal reference 48-TQFP -40 to 85 Texas Instruments ADS7891IPFBT vs ADS7891IPFBR
Part Number Description Manufacturer Compare
ADS7891IPFBR 2.7-V to 5.25-V digital, 5-V analog, 14-bit 3-MSPS parallel ADC with internal reference 48-TQFP -40 to 85 Texas Instruments ADS7891IPFBT vs ADS7891IPFBR
ADS7891IPFBTG4 2.7V-5.25V Digital, 5V Analog, 14-Bit 3MSPS Parallel ADC With Internal Reference 48-TQFP -40 to 85 Texas Instruments ADS7891IPFBT vs ADS7891IPFBTG4

Related Parts for ADS7891IPFBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7891IPFBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7891IPFBT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7891IPFBT would you like to use for your alert(s)?
  • Please alert me when ADS7891IPFBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7891IPFBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7891IPFBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7891IPFBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7891IPFBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7891IPFBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: