-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.35V-5.25V, 10 Bit, 1.25MSPS, Serial ADC 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48481-1-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1705 In Stock |
|
$1.8470 / $3.6800 | Buy Now |
DISTI #
595-ADS7887SDBVR
|
Mouser Electronics | Analog to Digital Converters - ADC 2.35V-5.25V 10 Bit 1.25MSPS Serial RoHS: Compliant | 2993 |
|
$1.8400 / $3.6700 | Buy Now |
|
Ameya Holding Limited | IC ADC 10BIT 1.25MSPS SOT23-6 | 47630 |
|
RFQ | |
|
Chip1Cloud | 10-/8-Bit, 1.25-MSPS, MICRO-POWER, MINIATURE SAR ANALOG-TO-DIGITAL CONVERTERS | IC ADC 10BIT SAR SOT23-6 | 37000 |
|
RFQ | |
DISTI #
C1S746204112551
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant pbFree: Yes Container: Cut Tape | 5880 |
|
$1.5500 / $2.2200 | Buy Now |
|
LCSC | 10Bit 2.35V5.25V 1.25MHz SPI SOT-23-6 Analog To Digital Converters (ADCs) ROHS | 10 |
|
$4.0601 / $4.2849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7887SDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7887SDBVR
Texas Instruments
2.35V-5.25V, 10 Bit, 1.25MSPS, Serial ADC 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.56 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADS7887SDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7887SDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7887SDBVT | 2.35V-5.25V, 10 Bit, 1.25MSPS, Serial ADC 6-SOT-23 -40 to 125 | Texas Instruments | ADS7887SDBVR vs ADS7887SDBVT |
ADS7887SDBVTG4 | 2.35V-5.25V, 10 Bit, 1.25MSPS, Serial ADC 6-SOT-23 -40 to 125 | Texas Instruments | ADS7887SDBVR vs ADS7887SDBVTG4 |