-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit 48KSPS DAS with ADC, MUX, PGA and Internal Reference 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14757-5-ND
|
DigiKey | IC DAS/ADC 14BIT 48K 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
89 In Stock |
|
$8.5018 / $14.8100 | Buy Now |
DISTI #
595-ADS7871IDB
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 14-Bit 48KSPS DAS RoHS: Compliant | 119 |
|
$8.0000 / $12.9400 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 14 Bit, 28 Pin, SSOP | 546 |
|
$6.3000 / $12.6000 | Buy Now |
|
Rochester Electronics | ADS7871 14-Bit 48KSPS DAS with ADC, MUX, PGA and Internal Reference RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$7.5600 / $8.8900 | Buy Now |
DISTI #
SMC-ADS7871IDB
|
Sensible Micro Corporation | Ic, 14 Bit Atod, 48Khz Sampling Rate, Smd 28 Ssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 6 |
|
$9.2340 / $10.0035 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7871IDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7871IDB
Texas Instruments
14-Bit 48KSPS DAS with ADC, MUX, PGA and Internal Reference 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.2 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.048 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADS7871IDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7871IDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7871IDBR | 14-Bit 48KSPS DAS with ADC, MUX, PGA and Internal Reference 28-SSOP -40 to 85 | Texas Instruments | ADS7871IDB vs ADS7871IDBR |
ADS7871IDBG4 | 14-Bit 48KSPS DAS with ADC, MUX, PGA and Internal Reference 28-SSOP -40 to 85 | Texas Instruments | ADS7871IDB vs ADS7871IDBG4 |