-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-wire Touch Screen Controller 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS7846N/2K5 | Texas Instruments | 4-wire Touch Screen Controller 16-TSSOP -40 to 85 | |
ADS7846N/2K5G4 | Texas Instruments | 4-wire Touch Screen Controller 16-TSSOP -40 to 85 | |
ADS7846NG4 | Texas Instruments | 4-wire Touch Screen Controller 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48479-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4108 In Stock |
|
$1.9386 / $3.6600 | Buy Now |
DISTI #
2156-ADS7846N/2K5-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1099 In Stock |
|
$1.9300 | Buy Now |
DISTI #
595-ADS7846N/2K5
|
Mouser Electronics | Touch Screen Controllers 4-wire Touch Screen Controller RoHS: Compliant | 1251 |
|
$1.7900 / $3.8700 | Buy Now |
|
Bristol Electronics | 1174 |
|
RFQ | ||
|
Rochester Electronics | ADS7846 4-wire Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 | 1099 |
|
$1.5800 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7846N/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7846N/2K5
Texas Instruments
4-wire Touch Screen Controller 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS7846N/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7846N/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7846NG4 | Texas Instruments | $2.9314 | 4-wire Touch Screen Controller 16-TSSOP -40 to 85 | ADS7846N/2K5 vs ADS7846NG4 |
ADS7846N | Texas Instruments | $2.7043 | 4-wire Touch Screen Controller 16-TSSOP -40 to 85 | ADS7846N/2K5 vs ADS7846N |
ADS7846IRGVTG4 | Texas Instruments | Check for Price | 4-wire Touch Screen Controller 16-VQFN -40 to 85 | ADS7846N/2K5 vs ADS7846IRGVTG4 |